Similar
Similar

74LVCH245AD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVCH245AD,118TR-ND - Tape & Reel (TR) 1727-74LVCH245AD,118CT-ND - Cut Tape (CT) 1727-74LVCH245AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH245AD,118 |
Description | IC TXRX 1.2V/3.6V 20-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH245ADWR | Texas Instruments | 5 024 | 296-14918-1-ND | € 0,78000 | Similar |
| SN74LVCZ245ADWR | Texas Instruments | 25 791 | 296-9878-2-ND | € 1,06231 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31400 | € 3,14 |
| 25 | € 0,28000 | € 7,00 |
| 100 | € 0,24360 | € 24,36 |
| 250 | € 0,22616 | € 56,54 |
| 500 | € 0,21566 | € 107,83 |
| 1 000 | € 0,20920 | € 209,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21057 | € 421,14 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
