Similar

74LVCH244ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVCH244ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVCH244ABQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVCH244ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH244ABQ-Q100X |
Description | IC BUFF 1.2V/3.6V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DTR2G-Q | onsemi | 2 447 | 488-MC74LCX244DTR2G-QCT-ND | € 0,75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,32100 | € 3,21 |
| 25 | € 0,28760 | € 7,19 |
| 100 | € 0,25000 | € 25,00 |
| 250 | € 0,23220 | € 58,05 |
| 500 | € 0,22146 | € 110,73 |
| 1 000 | € 0,21509 | € 215,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21650 | € 649,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |
