Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar

74LVCH1T45GM,115 | |
|---|---|
DigiKey Part Number | 1727-74LVCH1T45GM,115TR-ND - Tape & Reel (TR) 1727-74LVCH1T45GM,115CT-ND - Cut Tape (CT) 1727-74LVCH1T45GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH1T45GM,115 |
Description | IC XLTR VL BIDIR 6-XSON/SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.2 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 1.2 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1T45GM,115 | Nexperia USA Inc. | 3 330 | 1727-8052-1-ND | € 0,23000 | Parametric Equivalent |
| 74LVC1T45GM,132 | Nexperia USA Inc. | 0 | 1727-4559-1-ND | € 0,23000 | Parametric Equivalent |
| 74LVC1T45GM-Q100X | Nexperia USA Inc. | 4 718 | 1727-8629-1-ND | € 0,27000 | Parametric Equivalent |
| 74LVC1T45GN,132 | Nexperia USA Inc. | 5 004 | 1727-74LVC1T45GN,132CT-ND | € 0,34000 | Parametric Equivalent |
| 74LVC1T45GS,132 | Nexperia USA Inc. | 22 356 | 1727-8053-1-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,17200 | € 4,30 |
| 100 | € 0,14810 | € 14,81 |
| 250 | € 0,13672 | € 34,18 |
| 500 | € 0,12982 | € 64,91 |
| 1 000 | € 0,12414 | € 124,14 |
| 2 500 | € 0,11902 | € 297,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11979 | € 598,95 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |







