
74LVC573AD,118 | |
|---|---|
DigiKey Part Number | 1727-4124-2-ND - Tape & Reel (TR) 1727-4124-1-ND - Cut Tape (CT) 1727-4124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC573AD,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC573AD,118 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVC573AQDWRG4Q1 | Texas Instruments | 986 | 296-CLVC573AQDWRG4Q1CT-ND | € 1,29000 | Similar |
| MC74LCX573DWG | Rochester Electronics, LLC | 41 849 | 2156-MC74LCX573DWG-OS-ND | € 0,87000 | Similar |
| MC74LCX573DWR2G | onsemi | 1 315 | 488-MC74LCX573DWR2GCT-ND | € 0,87000 | Similar |
| SN74LVC573ADW | Rochester Electronics, LLC | 37 952 | 2156-SN74LVC573ADW-ND | € 1,20000 | Similar |
| SN74LVC573ADWR | Texas Instruments | 17 731 | 296-14913-1-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,29640 | € 7,41 |
| 100 | € 0,25820 | € 25,82 |
| 250 | € 0,23992 | € 59,98 |
| 500 | € 0,22890 | € 114,45 |
| 1 000 | € 0,22275 | € 222,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21235 | € 424,70 |
| 4 000 | € 0,20620 | € 824,80 |
| 6 000 | € 0,20312 | € 1 218,72 |
| 10 000 | € 0,19970 | € 1 997,00 |
| 14 000 | € 0,19771 | € 2 767,94 |
| 20 000 | € 0,19579 | € 3 915,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |





