Parametric Equivalent
Similar
Similar

74LVC3G07DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC3G07DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC3G07DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC3G07DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07DP-Q100H |
Description | IC BUFF 1.65V 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G07DP-Q100H Models |
Category | Current - Output High, Low -, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC3G07DP,125 | Nexperia USA Inc. | 2 932 | 1727-6684-1-ND | € 0,42000 | Parametric Equivalent |
| SN74LVC3G07DCTR | Texas Instruments | 4 847 | 296-13282-1-ND | € 0,76000 | Similar |
| SN74LVC3G07DCTRG4 | Texas Instruments | 0 | SN74LVC3G07DCTRG4-ND | € 0,24913 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36400 | € 3,64 |
| 25 | € 0,32640 | € 8,16 |
| 100 | € 0,28440 | € 28,44 |
| 250 | € 0,26456 | € 66,14 |
| 500 | € 0,25256 | € 126,28 |
| 1 000 | € 0,24682 | € 246,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24843 | € 745,29 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |

