


74LVC2G04GXZ | |
|---|---|
DigiKey Part Number | 1727-74LVC2G04GXZTR-ND - Tape & Reel (TR) 1727-74LVC2G04GXZCT-ND - Cut Tape (CT) 1727-74LVC2G04GXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GXZ |
Description | IC INVERTER 2CH 2-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16500 | € 1,65 |
| 25 | € 0,14640 | € 3,66 |
| 100 | € 0,12550 | € 12,55 |
| 250 | € 0,11556 | € 28,89 |
| 500 | € 0,10960 | € 54,80 |
| 1 000 | € 0,10470 | € 104,70 |
| 2 500 | € 0,10270 | € 256,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06761 | € 676,10 |
| 20 000 | € 0,06599 | € 1 319,80 |
| 30 000 | € 0,06518 | € 1 955,40 |
| 50 000 | € 0,06428 | € 3 214,00 |
| 70 000 | € 0,06376 | € 4 463,20 |
| 100 000 | € 0,06326 | € 6 326,00 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |