


74LVC2G04GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-8615-2-ND - Tape & Reel (TR) 1727-8615-1-ND - Cut Tape (CT) 1727-8615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GS-Q100H |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-XFDFN |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G04GXZ | Nexperia USA Inc. | 7 869 | 1727-74LVC2G04GXZCT-ND | € 0,24000 | Parametric Equivalent |
| 74LVC2G04FX4-7 | Diodes Incorporated | 9 870 | 74LVC2G04FX4-7DICT-ND | € 0,18000 | Parametric Equivalent |
| 74LVC2G04FZ4-7 | Diodes Incorporated | 4 104 | 31-74LVC2G04FZ4-7CT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14400 | € 1,44 |
| 25 | € 0,12680 | € 3,17 |
| 100 | € 0,10840 | € 10,84 |
| 250 | € 0,09976 | € 24,94 |
| 500 | € 0,09450 | € 47,25 |
| 1 000 | € 0,09018 | € 90,18 |
| 2 500 | € 0,08790 | € 219,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08287 | € 414,35 |
| 10 000 | € 0,08061 | € 806,10 |
| 15 000 | € 0,07948 | € 1 192,20 |
| 25 000 | € 0,07822 | € 1 955,50 |
| 35 000 | € 0,07749 | € 2 712,15 |
| 50 000 | € 0,07678 | € 3 839,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |


