Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G98GV,125

DigiKey Part Number
1727-8048-2-ND - Tape & Reel (TR)
1727-8048-1-ND - Cut Tape (CT)
1727-8048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G98GV,125
Description
IC MF CFG 1-CIR 3-IN 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
SC-74, SOT-457
Number of Circuits
1
Supplier Device Package
6-TSOP
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G98W6-7Diodes Incorporated3 00031-74LVC1G98W6-7CT-ND€ 0,16000Direct
SN74LVC1G98DBVRTexas Instruments5 651296-15583-1-ND€ 0,22000Direct
SN74LVC1G98DBVTTexas Instruments85 024296-49916-1-ND€ 0,81000Direct
NL7SZ57DBVT1Gonsemi2 099488-NL7SZ57DBVT1GCT-ND€ 0,09000Similar
NL7SZ58DBVT1Gonsemi0488-NL7SZ58DBVT1GTR-ND€ 0,03602Similar
In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,20700€ 2,07
25€ 0,18440€ 4,61
100€ 0,15900€ 15,90
250€ 0,14692€ 36,73
500€ 0,13960€ 69,80
1 000€ 0,13359€ 133,59
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04886€ 146,58
6 000€ 0,04720€ 283,20
9 000€ 0,04637€ 417,33
15 000€ 0,04546€ 681,90
21 000€ 0,04492€ 943,32
30 000€ 0,04440€ 1 332,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300