
74LVC1G53DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G53DP-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G53DP-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G53DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G53DP-Q100H |
Description | IC SWITCH SPDT X 1 10OHM 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 8-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 300MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPDT | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 8-TSSOP |
Switch Time (Ton, Toff) (Max) 3.8ns, 3.8ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G53DP,125 | Nexperia USA Inc. | 1 226 | 1727-6078-1-ND | € 0,31000 | Parametric Equivalent |
| 74LVC2G53DP,125 | Nexperia USA Inc. | 4 930 | 1727-6680-1-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,24040 | € 6,01 |
| 100 | € 0,20830 | € 20,83 |
| 250 | € 0,19304 | € 48,26 |
| 500 | € 0,18384 | € 91,92 |
| 1 000 | € 0,17695 | € 176,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16693 | € 500,79 |
| 6 000 | € 0,16235 | € 974,10 |
| 9 000 | € 0,16006 | € 1 440,54 |
| 15 000 | € 0,15752 | € 2 362,80 |
| 21 000 | € 0,15604 | € 3 276,84 |
| 30 000 | € 0,15462 | € 4 638,60 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |