Direct
Similar
Similar
Similar
Similar

74LVC157APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC157APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC157APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC157APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC157APW-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX157DTR2G | onsemi | 4 912 | 488-MC74LCX157DTR2GCT-ND | € 9,16000 | Direct |
| 74LCX157MTC | onsemi | 0 | 74LCX157MTC-ND | € 0,00000 | Similar |
| CLVC157AQPWRG4Q1 | Texas Instruments | 0 | 296-CLVC157AQPWRG4Q1CT-ND | € 20,12000 | Similar |
| SN74LVC157APWR | Texas Instruments | 155 600 | 296-1225-1-ND | € 12,11000 | Similar |
| SN74LVC157AQPWREP | Texas Instruments | 2 153 | 296-22336-1-ND | € 35,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18500 | € 1,85 |
| 25 | € 0,16400 | € 4,10 |
| 100 | € 0,14140 | € 14,14 |
| 250 | € 0,13040 | € 32,60 |
| 500 | € 0,12380 | € 61,90 |
| 1 000 | € 0,11837 | € 118,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11755 | € 293,88 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |


