Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC07AD-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC07AD-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC07AD-Q100JCT-ND - Cut Tape (CT) 1727-74LVC07AD-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07AD-Q100J |
Description | IC BUFF 1.2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX07M | onsemi | 0 | 74LCX07M-ND | € 0,00000 | Similar |
| 74LCX07YMTR | STMicroelectronics | 1 072 | 497-13478-1-ND | € 0,58000 | Similar |
| 74LVC07AS14-13 | Diodes Incorporated | 34 813 | 74LVC07AS14-13DICT-ND | € 0,30000 | Similar |
| MC74LCX07DG | onsemi | 282 | MC74LCX07DGOS-ND | € 0,30727 | Similar |
| MC74LCX07DR2G | onsemi | 2 961 | MC74LCX07DR2GOSCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15500 | € 1,55 |
| 25 | € 0,13760 | € 3,44 |
| 100 | € 0,11770 | € 11,77 |
| 250 | € 0,10836 | € 27,09 |
| 500 | € 0,10274 | € 51,37 |
| 1 000 | € 0,09808 | € 98,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,09658 | € 241,45 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |




