Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV245D,118

DigiKey Part Number
1727-6660-2-ND - Tape & Reel (TR)
1727-6660-1-ND - Cut Tape (CT)
1727-6660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV245D,118
Description
IC TXRX 1V/5.5V 20-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
16mA, 16mA
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX245DWR2Gonsemi93488-MC74LVX245DWR2GCT-ND€ 0,89000Similar
MC74LVX245MGRochester Electronics, LLC14 9202156-MC74LVX245MG-ON-ND€ 0,49688Similar
SN74LV245ADWRochester Electronics, LLC12 9592156-SN74LV245ADW-ND€ 0,98000Similar
SN74LV245ADWRTexas Instruments1 389296-26548-1-ND€ 1,05000Similar
SN74LV245ATDWRTexas Instruments1 795296-17769-1-ND€ 0,75000Similar
In-Stock: 1 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,39400€ 3,94
25€ 0,35280€ 8,82
100€ 0,30840€ 30,84
250€ 0,28712€ 71,78
500€ 0,27430€ 137,15
1 000€ 0,26910€ 269,10
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,25502€ 510,04
4 000€ 0,24786€ 991,44
6 000€ 0,24427€ 1 465,62
10 000€ 0,24030€ 2 403,00
14 000€ 0,23798€ 3 331,72
20 000€ 0,23574€ 4 714,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760