
74LV245ATPWJ | |
|---|---|
DigiKey Part Number | 1727-8554-2-ND - Tape & Reel (TR) 1727-8554-1-ND - Cut Tape (CT) 1727-8554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV245ATPWJ |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV245ATPW | Texas Instruments | 14 380 | 296-SN74LV245ATPW-ND | € 1,11000 | Parametric Equivalent |
| SN74LV245ATPWR | Texas Instruments | 3 484 | 296-17771-1-ND | € 0,75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,23900 | € 2,39 |
| 25 | € 0,21320 | € 5,33 |
| 100 | € 0,18430 | € 18,43 |
| 250 | € 0,17052 | € 42,63 |
| 500 | € 0,16224 | € 81,12 |
| 1 000 | € 0,15542 | € 155,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14823 | € 370,57 |
| 5 000 | € 0,14390 | € 719,50 |
| 7 500 | € 0,14173 | € 1 062,97 |
| 12 500 | € 0,13932 | € 1 741,50 |
| 17 500 | € 0,13791 | € 2 413,43 |
| 25 000 | € 0,13656 | € 3 414,00 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |