Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV165AD-Q100J

DigiKey Part Number
1727-74LV165AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LV165AD-Q100JCT-ND - Cut Tape (CT)
1727-74LV165AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV165AD-Q100J
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC165QDRQ1Texas Instruments4 393296-35928-1-ND€ 0,43000Similar
SN74LV165ADRochester Electronics, LLC12 9802156-SN74LV165AD-ND€ 0,74000Similar
SN74LV165ADRTexas Instruments43 387296-1681-1-ND€ 0,48000Similar
SN74LV165ADRG3Texas Instruments4 864296-SN74LV165ADRG3CT-ND€ 1,05000Similar
In-Stock: 1 798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,23700€ 2,37
25€ 0,21080€ 5,27
100€ 0,18230€ 18,23
250€ 0,16876€ 42,19
500€ 0,16056€ 80,28
1 000€ 0,15381€ 153,81
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,14670€ 366,75
5 000€ 0,14240€ 712,00
7 500€ 0,14025€ 1 051,88
12 500€ 0,13787€ 1 723,38
17 500€ 0,13648€ 2 388,40
25 000€ 0,13514€ 3 378,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140