
74LV14BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6943-2-ND - Tape & Reel (TR) 1727-6943-1-ND - Cut Tape (CT) 1727-6943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV14BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 40 µA |
Mfr | Current - Output High, Low 12mA, 12mA |
Series | Input Logic Level - Low 0.3V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21200 | € 2,12 |
| 25 | € 0,18800 | € 4,70 |
| 100 | € 0,16220 | € 16,22 |
| 250 | € 0,14992 | € 37,48 |
| 500 | € 0,14252 | € 71,26 |
| 1 000 | € 0,13642 | € 136,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12888 | € 386,64 |
| 6 000 | € 0,12519 | € 751,14 |
| 9 000 | € 0,12334 | € 1 110,06 |
| 15 000 | € 0,12130 | € 1 819,50 |
| 21 000 | € 0,12010 | € 2 522,10 |
| 30 000 | € 0,11895 | € 3 568,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |

