Similar
Similar

74HCT86PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT86PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT86PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT86PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86PW-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT86ADTR2G | onsemi | 2 234 | MC74HCT86ADTR2GOSCT-ND | € 0,29000 | Similar |
| SN74ACT86PWRQ1 | Texas Instruments | 2 720 | 296-SN74ACT86PWRQ1CT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18200 | € 1,82 |
| 25 | € 0,16160 | € 4,04 |
| 100 | € 0,13900 | € 13,90 |
| 250 | € 0,12820 | € 32,05 |
| 500 | € 0,12168 | € 60,84 |
| 1 000 | € 0,11634 | € 116,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11544 | € 288,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

