74HCT573PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 346
Unit Price: € 0,51000
Datasheet

Similar


onsemi
In Stock: 2 490
Unit Price: € 0,62000

Similar


onsemi
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Texas Instruments
In Stock: 2 808
Unit Price: € 0,96000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 707
Unit Price: € 0,83958
Datasheet

Similar


Texas Instruments
In Stock: 5 459
Unit Price: € 0,58000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573PW-Q100,11

DigiKey Part Number
1727-74HCT573PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT573PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT573PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT573PW-Q100,11
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
17ns
Mfr
Current - Output High, Low
6mA, 6mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT573ADTR2Gonsemi2 346MC74HCT573ADTR2GOSCT-ND€ 0,51000Similar
MC74HCT573ADTR2G-Qonsemi2 490488-MC74HCT573ADTR2G-QCT-ND€ 0,62000Similar
NLV74HCT573ADTRGonsemi0488-NLV74HCT573ADTRG-ND€ 0,00000Similar
SN74ACT573QPWRQ1Texas Instruments2 808296-SN74ACT573QPWRQ1CT-ND€ 0,96000Similar
SN74HCT573PWRochester Electronics, LLC7072156-SN74HCT573PW-ND€ 0,83958Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,27900€ 2,79
25€ 0,24920€ 6,23
100€ 0,21620€ 21,62
250€ 0,20048€ 50,12
500€ 0,19098€ 95,49
1 000€ 0,18416€ 184,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,18536€ 463,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48400