
74HCT4538D,118 | |
|---|---|
DigiKey Part Number | 1727-2062-2-ND - Tape & Reel (TR) 1727-2062-1-ND - Cut Tape (CT) 1727-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4538D,118 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Category | Propagation Delay 35 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4538M96 | Texas Instruments | 2 474 | 296-31617-1-ND | € 0,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,35600 | € 3,56 |
| 25 | € 0,31880 | € 7,97 |
| 100 | € 0,27770 | € 27,77 |
| 250 | € 0,25828 | € 64,57 |
| 500 | € 0,24652 | € 123,26 |
| 1 000 | € 0,24066 | € 240,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22664 | € 566,60 |
| 5 000 | € 0,22049 | € 1 102,45 |
| 7 500 | € 0,21741 | € 1 630,58 |
| 12 500 | € 0,21399 | € 2 674,88 |
| 17 500 | € 0,21200 | € 3 710,00 |
| 25 000 | € 0,21008 | € 5 252,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |