
74HCT4514PW,118 | |
|---|---|
DigiKey Part Number | 1727-8005-2-ND - Tape & Reel (TR) 1727-8005-1-ND - Cut Tape (CT) 1727-8005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4514PW,118 |
Description | IC DECODER/DEMUX 1X4:16 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,57000 | € 1,57 |
| 10 | € 1,15100 | € 11,51 |
| 25 | € 1,04800 | € 26,20 |
| 100 | € 0,93370 | € 93,37 |
| 250 | € 0,87936 | € 219,84 |
| 500 | € 0,87050 | € 435,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,79108 | € 1 977,70 |
| 5 000 | € 0,77391 | € 3 869,55 |
| 7 500 | € 0,76531 | € 5 739,83 |
| Unit Price without VAT: | € 1,57000 |
|---|---|
| Unit Price with VAT: | € 1,89970 |



