
74HCT390D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT390D,653TR-ND - Tape & Reel (TR) 1727-74HCT390D,653CT-ND - Cut Tape (CT) 1727-74HCT390D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT390D,653 |
Description | IC DECADE COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 55 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC390M96 | Texas Instruments | 49 338 | 296-14526-1-ND | € 0,55000 | Similar |
| CD74HCT390M | Texas Instruments | 117 | 296-9270-5-ND | € 1,08000 | Similar |
| CD74HCT390M96 | Texas Instruments | 13 652 | 296-31615-1-ND | € 0,64000 | Similar |
| CD74HCT390MT | Texas Instruments | 9 220 | 296-CD74HCT390MTCT-ND | € 1,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38600 | € 3,86 |
| 25 | € 0,34560 | € 8,64 |
| 100 | € 0,30210 | € 30,21 |
| 250 | € 0,28120 | € 70,30 |
| 500 | € 0,26856 | € 134,28 |
| 1 000 | € 0,26332 | € 263,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19202 | € 480,05 |
| 5 000 | € 0,18666 | € 933,30 |
| 7 500 | € 0,18398 | € 1 379,85 |
| 12 500 | € 0,18100 | € 2 262,50 |
| 17 500 | € 0,17927 | € 3 137,23 |
| 25 000 | € 0,17759 | € 4 439,75 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |