
74HCT366D,653 | |
|---|---|
DigiKey Part Number | 1727-7548-2-ND - Tape & Reel (TR) 1727-7548-1-ND - Cut Tape (CT) 1727-7548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT366D,653 |
Description | IC BUFFER INVERTING 5.5V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,45800 | € 4,58 |
| 25 | € 0,41120 | € 10,28 |
| 100 | € 0,36020 | € 36,02 |
| 250 | € 0,33588 | € 83,97 |
| 500 | € 0,32122 | € 160,61 |
| 1 000 | € 0,31733 | € 317,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29640 | € 741,00 |
| 5 000 | € 0,28872 | € 1 443,60 |
| 7 500 | € 0,28488 | € 2 136,60 |
| 12 500 | € 0,28062 | € 3 507,75 |
| 17 500 | € 0,27813 | € 4 867,27 |
| 25 000 | € 0,27573 | € 6 893,25 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |