Similar
Similar

74HCT365PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT365PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT365PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT365PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT365PW-Q100,11 |
Description | IC BUFF 4.5V/5.5V 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT365ADTG | onsemi | 0 | MC74HCT365ADTG-ND | € 0,25927 | Similar |
| MC74HCT365ADTR2G | onsemi | 6 636 | MC74HCT365ADTR2GOSCT-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36100 | € 3,61 |
| 25 | € 0,32280 | € 8,07 |
| 100 | € 0,28160 | € 28,16 |
| 250 | € 0,26188 | € 65,47 |
| 500 | € 0,24998 | € 124,99 |
| 1 000 | € 0,24419 | € 244,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24579 | € 614,48 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |
