Similar
Similar
Similar

74HCT259PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT259PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT259PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT259PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT259PW-Q100,11 |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 20ns |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type, Addressable | Mounting Type Surface Mount |
Circuit 1:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Standard | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT259ADTG | onsemi | 0 | MC74HCT259ADTG-ND | € 0,00000 | Similar |
| MC74HCT259ADTR2G | onsemi | 136 570 | MC74HCT259ADTR2GOSCT-ND | € 0,33411 | Similar |
| MC74VHCT259ADTRG | onsemi | 2 316 | MC74VHCT259ADTRGOSCT-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,32600 | € 3,26 |
| 25 | € 0,29120 | € 7,28 |
| 100 | € 0,25340 | € 25,34 |
| 250 | € 0,23544 | € 58,86 |
| 500 | € 0,22454 | € 112,27 |
| 1 000 | € 0,21824 | € 218,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,21966 | € 549,15 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
