Similar

74HCT251D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT251D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT251D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT251D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT251D-Q100J |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT251M96 | Texas Instruments | 4 740 | 296-31607-1-ND | € 0,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,34800 | € 3,48 |
| 25 | € 0,31120 | € 7,78 |
| 100 | € 0,27120 | € 27,12 |
| 250 | € 0,25216 | € 63,04 |
| 500 | € 0,24062 | € 120,31 |
| 1 000 | € 0,23462 | € 234,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23616 | € 590,40 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |
