Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT240PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT240PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT240PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT240PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240PW-Q100,11 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT240PW | Texas Instruments | 740 | CD74HCT240PW-ND | € 0,87000 | Similar |
| CD74HCT240PWR | Texas Instruments | 0 | 296-38702-1-ND | € 0,62000 | Similar |
| CD74HCT240PWT | Texas Instruments | 648 | 296-CD74HCT240PWTCT-ND | € 0,87000 | Similar |
| MC74VHCT240ADTRG | onsemi | 2 488 | MC74VHCT240ADTRGOSCT-ND | € 0,77000 | Similar |
| SN74ACT240QPWRQ1 | Texas Instruments | 2 605 | 296-SN74ACT240QPWRQ1CT-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28700 | € 2,87 |
| 25 | € 0,25640 | € 6,41 |
| 100 | € 0,22240 | € 22,24 |
| 250 | € 0,20624 | € 51,56 |
| 500 | € 0,19654 | € 98,27 |
| 1 000 | € 0,18979 | € 189,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19104 | € 477,60 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |


