Direct
Direct
Similar
Similar

74HCT1G86GV,125 | |
|---|---|
DigiKey Part Number | 1727-74HCT1G86GV,125TR-ND - Tape & Reel (TR) 1727-74HCT1G86GV,125CT-ND - Cut Tape (CT) 1727-74HCT1G86GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G86GV,125 |
Description | IC GATE XOR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74VHC1GT86DTT1G | onsemi | 0 | M74VHC1GT86DTT1GOSTR-ND | € 0,00000 | Direct |
| NC7ST86M5X | onsemi | 21 439 | NC7ST86M5XCT-ND | € 0,25000 | Direct |
| NC7ST86M5 | onsemi | 0 | NC7ST86M5TR-ND | € 0,00000 | Similar |
| SN74AHCT1G86DBVR | Texas Instruments | 71 306 | 296-4714-1-ND | € 0,12000 | Similar |
| SN74AHCT1G86DBVT | Texas Instruments | 40 187 | 296-32252-1-ND | € 0,72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08200 | € 0,82 |
| 25 | € 0,07240 | € 1,81 |
| 100 | € 0,06120 | € 6,12 |
| 250 | € 0,05584 | € 13,96 |
| 500 | € 0,05264 | € 26,32 |
| 1 000 | € 0,05001 | € 50,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04763 | € 142,89 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |


