
74HCT1G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6925-2-ND - Tape & Reel (TR) 1727-6925-1-ND - Cut Tape (CT) 1727-6925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G04GV,125 |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DBVT1G | onsemi | 1 472 | 488-MC74VHC1GT04DBVT1GCT-ND | € 0,09000 | Direct |
| NC7ST04M5X | onsemi | 78 295 | NC7ST04M5XCT-ND | € 0,09000 | Similar |
| SN74AHCT1G04DBVR | Texas Instruments | 71 107 | 296-1112-1-ND | € 0,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,06600 | € 0,66 |
| 25 | € 0,05800 | € 1,45 |
| 100 | € 0,04880 | € 4,88 |
| 250 | € 0,04448 | € 11,12 |
| 500 | € 0,04186 | € 20,93 |
| 1 000 | € 0,03968 | € 39,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03700 | € 111,00 |
| 6 000 | € 0,03569 | € 214,14 |
| 9 000 | € 0,03503 | € 315,27 |
| 15 000 | € 0,03430 | € 514,50 |
| 21 000 | € 0,03387 | € 711,27 |
| 30 000 | € 0,03346 | € 1 003,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |
