
74HCT157BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT157BQ,115TR-ND - Tape & Reel (TR) 1727-74HCT157BQ,115CT-ND - Cut Tape (CT) 1727-74HCT157BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT157BQ,115 |
Description | IC MULTIPLEXER 4 X 2:1 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26300 | € 2,63 |
| 25 | € 0,23480 | € 5,87 |
| 100 | € 0,20340 | € 20,34 |
| 250 | € 0,18844 | € 47,11 |
| 500 | € 0,17942 | € 89,71 |
| 1 000 | € 0,17250 | € 172,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17362 | € 520,86 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |