Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT151PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT151PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT151PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT151PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT151PW-Q100,11 |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT151PW-Q100,11 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 4mA, 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT151PW,118 | Nexperia USA Inc. | 2 490 | 1727-7967-1-ND | € 0,29000 | Parametric Equivalent |
| 74HCT251PW,118 | Nexperia USA Inc. | 11 548 | 1727-6627-1-ND | € 0,54000 | Parametric Equivalent |
| 74HCT251PW-Q100J | Nexperia USA Inc. | 0 | 1727-7978-1-ND | € 0,51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23600 | € 2,36 |
| 25 | € 0,20920 | € 5,23 |
| 100 | € 0,18120 | € 18,12 |
| 250 | € 0,16764 | € 41,91 |
| 500 | € 0,15950 | € 79,75 |
| 1 000 | € 0,15278 | € 152,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14569 | € 364,22 |
| 5 000 | € 0,14142 | € 707,10 |
| 7 500 | € 0,13928 | € 1 044,60 |
| 12 500 | € 0,13690 | € 1 711,25 |
| 17 500 | € 0,13552 | € 2 371,60 |
| 25 000 | € 0,13419 | € 3 354,75 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |
