
74HCT125PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT125PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT125PW-Q100JCT-ND - Cut Tape (CT) 1727-74HCT125PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125PW-Q100J |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21500 | € 2,15 |
| 25 | € 0,19120 | € 4,78 |
| 100 | € 0,16530 | € 16,53 |
| 250 | € 0,15276 | € 38,19 |
| 500 | € 0,14524 | € 72,62 |
| 1 000 | € 0,13903 | € 139,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13247 | € 331,18 |
| 5 000 | € 0,12851 | € 642,55 |
| 7 500 | € 0,12653 | € 948,98 |
| 12 500 | € 0,12434 | € 1 554,25 |
| 17 500 | € 0,12306 | € 2 153,55 |
| 25 000 | € 0,12182 | € 3 045,50 |
| 62 500 | € 0,11917 | € 7 448,12 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |