
74HCT04PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT04PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT04PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT04PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT04PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 19ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,17900 | € 1,79 |
| 25 | € 0,15880 | € 3,97 |
| 100 | € 0,13650 | € 13,65 |
| 250 | € 0,12584 | € 31,46 |
| 500 | € 0,11944 | € 59,72 |
| 1 000 | € 0,11417 | € 114,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11320 | € 283,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |