
74HC4066BZZ | |
|---|---|
DigiKey Part Number | 1727-74HC4066BZZTR-ND - Tape & Reel (TR) 1727-74HC4066BZZCT-ND - Cut Tape (CT) 1727-74HC4066BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066BZZ |
Description | 74HC4066BZ/SOT8014/DHXQFN14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 10V |
Manufacturer Nexperia USA Inc. | Switch Time (Ton, Toff) (Max) 20ns, 30ns |
Series | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-XFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHXQFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,19800 | € 1,98 |
| 25 | € 0,17600 | € 4,40 |
| 100 | € 0,15180 | € 15,18 |
| 250 | € 0,14012 | € 35,03 |
| 500 | € 0,13314 | € 66,57 |
| 1 000 | € 0,12738 | € 127,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12026 | € 360,78 |
| 6 000 | € 0,11677 | € 700,62 |
| 9 000 | € 0,11503 | € 1 035,27 |
| 15 000 | € 0,11310 | € 1 696,50 |
| 21 000 | € 0,11196 | € 2 351,16 |
| 30 000 | € 0,11088 | € 3 326,40 |
| 75 000 | € 0,10854 | € 8 140,50 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |
