Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC4002D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC4002D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC4002D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC4002D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4002D-Q100,118 |
Description | IC GATE NOR 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4002D-Q100,118 Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4002D,652 | Nexperia USA Inc. | 3 | 1727-4078-ND | € 0,46000 | Parametric Equivalent |
| 74HC4002D,653 | Nexperia USA Inc. | 2 205 | 1727-6326-1-ND | € 0,34000 | Parametric Equivalent |
| CD74HC4002M | Texas Instruments | 12 | 296-25988-5-ND | € 0,89000 | Parametric Equivalent |
| CD74HC4002M96 | Texas Instruments | 3 874 | 296-31584-1-ND | € 0,52000 | Parametric Equivalent |
| CD74HC4002MT | Texas Instruments | 11 768 | 296-CD74HC4002MTCT-ND | € 0,89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30200 | € 3,02 |
| 25 | € 0,26920 | € 6,73 |
| 100 | € 0,23400 | € 23,40 |
| 250 | € 0,21716 | € 54,29 |
| 500 | € 0,20702 | € 103,51 |
| 1 000 | € 0,20042 | € 200,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18984 | € 474,60 |
| 5 000 | € 0,18452 | € 922,60 |
| 7 500 | € 0,18186 | € 1 363,95 |
| 12 500 | € 0,17890 | € 2 236,25 |
| 17 500 | € 0,17718 | € 3 100,65 |
| 25 000 | € 0,17552 | € 4 388,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |

