Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G04DC-Q100H

DigiKey Part Number
1727-74HC3G04DC-Q100HTR-ND - Tape & Reel (TR)
1727-74HC3G04DC-Q100HCT-ND - Cut Tape (CT)
1727-74HC3G04DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC3G04DC-Q100H
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-VSSOP
Voltage - Supply
2V ~ 6V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 744 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,40600€ 4,06
25€ 0,36440€ 9,11
100€ 0,31830€ 31,83
250€ 0,29640€ 74,10
500€ 0,28324€ 141,62
1 000€ 0,27827€ 278,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,28009€ 840,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,68970

Other Suppliers on DigiKey

7 744In Stock
Ships from Rochester Electronics, LLC