
74HC390D,653 | |
|---|---|
DigiKey Part Number | 1727-6325-2-ND - Tape & Reel (TR) 1727-6325-1-ND - Cut Tape (CT) 1727-6325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC390D,653 |
Description | IC DECADE COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 71 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,36100 | € 3,61 |
| 25 | € 0,32320 | € 8,08 |
| 100 | € 0,28200 | € 28,20 |
| 250 | € 0,26232 | € 65,58 |
| 500 | € 0,25044 | € 125,22 |
| 1 000 | € 0,24474 | € 244,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23031 | € 575,77 |
| 5 000 | € 0,22409 | € 1 120,45 |
| 7 500 | € 0,22097 | € 1 657,28 |
| 12 500 | € 0,21751 | € 2 718,88 |
| 17 500 | € 0,21549 | € 3 771,07 |
| 25 000 | € 0,21355 | € 5 338,75 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |









