Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365D-Q100,118

DigiKey Part Number
1727-74HC365D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC365D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC365D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365D-Q100,118
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
6
Supplier Device Package
16-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC365MRochester Electronics, LLC1 6822156-CD74HC365M-ND€ 0,87000Similar
CD74HC365M96Texas Instruments4 331296-CD74HC365M96CT-ND€ 0,94000Similar
CD74HC365MTTexas Instruments13 790296-CD74HC365MTCT-ND€ 0,87000Similar
MC74HC365ADR2Gonsemi57MC74HC365ADR2GOSCT-ND€ 0,50000Similar
MC74HC365ADTR2G-Qonsemi2 500488-MC74HC365ADTR2G-QCT-ND€ 0,35000Similar
In-Stock: 1 943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,45000€ 4,50
25€ 0,40440€ 10,11
100€ 0,35430€ 35,43
250€ 0,33040€ 82,60
500€ 0,31596€ 157,98
1 000€ 0,31208€ 312,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,24038€ 600,95
5 000€ 0,23393€ 1 169,65
7 500€ 0,23070€ 1 730,25
12 500€ 0,22712€ 2 839,00
17 500€ 0,22503€ 3 938,03
25 000€ 0,22302€ 5 575,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76230