
74HC2G08DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G08DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G08DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G08DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G08DC-Q100H Models |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 8ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC7W08FKTE85LF | Toshiba Semiconductor and Storage | 5 927 | TC7W08FKTE85LFCT-ND | € 0,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29000 | € 2,90 |
| 25 | € 0,25880 | € 6,47 |
| 100 | € 0,22460 | € 22,46 |
| 250 | € 0,20836 | € 52,09 |
| 500 | € 0,19858 | € 99,29 |
| 1 000 | € 0,19193 | € 191,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,18056 | € 541,68 |
| 6 000 | € 0,17569 | € 1 054,14 |
| 9 000 | € 0,17325 | € 1 559,25 |
| 15 000 | € 0,17054 | € 2 558,10 |
| 21 000 | € 0,16896 | € 3 548,16 |
| 30 000 | € 0,16744 | € 5 023,20 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |