
74HC273D,653 | |
|---|---|
DigiKey Part Number | 1727-2795-2-ND - Tape & Reel (TR) 1727-2795-1-ND - Cut Tape (CT) 1727-2795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC273D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC273D,653 Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 122 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC273M96 | Texas Instruments | 12 256 | 296-31578-1-ND | € 0,61000 | Upgrade |
| MM74HC273WM | onsemi | 723 | MM74HC273WM-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,24000 | € 6,00 |
| 100 | € 0,20810 | € 20,81 |
| 250 | € 0,19284 | € 48,21 |
| 500 | € 0,18366 | € 91,83 |
| 1 000 | € 0,17685 | € 176,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16991 | € 339,82 |
| 4 000 | € 0,16479 | € 659,16 |
| 6 000 | € 0,16223 | € 973,38 |
| 10 000 | € 0,15939 | € 1 593,90 |
| 14 000 | € 0,15773 | € 2 208,22 |
| 20 000 | € 0,15613 | € 3 122,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |



