
74HC257D,653 | |
|---|---|
DigiKey Part Number | 1727-6322-2-ND - Tape & Reel (TR) 1727-6322-1-ND - Cut Tape (CT) 1727-6322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC257D,653 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC257D,653 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,21920 | € 5,48 |
| 100 | € 0,18970 | € 18,97 |
| 250 | € 0,17564 | € 43,91 |
| 500 | € 0,16712 | € 83,56 |
| 1 000 | € 0,16014 | € 160,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,15277 | € 381,92 |
| 5 000 | € 0,14832 | € 741,60 |
| 7 500 | € 0,14610 | € 1 095,75 |
| 12 500 | € 0,14363 | € 1 795,38 |
| 17 500 | € 0,14219 | € 2 488,33 |
| 25 000 | € 0,14080 | € 3 520,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |