74HC244DB,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244DB,118

DigiKey Part Number
2156-74HC244DB,118-954-ND
Manufacturer
Manufacturer Product Number
74HC244DB,118
Description
IC BUFFER NON-INVERT 6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 558
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 78,60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
519€ 0,50094€ 259,99
Unit Price without VAT:€ 0,50094
Unit Price with VAT:€ 0,60614