Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC240PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC240PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC240PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC240PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240PW-Q100,118 |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2 374 | MC74HC240ADTR2GOSCT-ND | € 0,51000 | Similar |
| MC74HC240ADTR2G-Q | onsemi | 0 | 488-MC74HC240ADTR2G-QCT-ND | € 0,24830 | Similar |
| NLV74HC240ADTR2G | onsemi | 0 | 488-NLV74HC240ADTR2GCT-ND | € 1,19000 | Similar |
| SN74HC240PW | Rochester Electronics, LLC | 7 040 | 2156-SN74HC240PW-ND | € 0,68535 | Similar |
| SN74HC240PWR | Texas Instruments | 7 957 | 296-8269-1-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,28500 | € 2,85 |
| 25 | € 0,25480 | € 6,37 |
| 100 | € 0,22090 | € 22,09 |
| 250 | € 0,20492 | € 51,23 |
| 500 | € 0,19524 | € 97,62 |
| 1 000 | € 0,18848 | € 188,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18972 | € 474,30 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |



