
74HC238PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC238PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC238PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC238PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238PW-Q100J |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,33600 | € 3,36 |
| 25 | € 0,30080 | € 7,52 |
| 100 | € 0,26200 | € 26,20 |
| 250 | € 0,24344 | € 60,86 |
| 500 | € 0,23226 | € 116,13 |
| 1 000 | € 0,22610 | € 226,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,22758 | € 568,95 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |