Direct
Similar
Similar
Similar

74HC164PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC164PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC164PW-Q100J |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC164ADTR2G | onsemi | 4 400 388 | MC74HC164ADTR2GOSCT-ND | € 0,33000 | Direct |
| MC74HC164ADTR2G-Q | onsemi | 2 121 | 488-MC74HC164ADTR2G-QCT-ND | € 0,37000 | Similar |
| SN74HC164PW | Rochester Electronics, LLC | 6 655 | 2156-SN74HC164PW-ND | € 0,84000 | Similar |
| SN74HCS164QPWRQ1 | Texas Instruments | 5 856 | 296-SN74HCS164QPWRQ1CT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10353 | € 258,82 |
| Unit Price without VAT: | € 0,10353 |
|---|---|
| Unit Price with VAT: | € 0,12527 |

