Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC153D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC153D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC153D-Q100JCT-ND - Cut Tape (CT) 1727-74HC153D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC153D-Q100J |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 4:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC153ADR2G | onsemi | 912 | MC74HC153ADR2GOSCT-ND | € 0,42000 | Direct |
| CD74HC153M | Texas Instruments | 10 | 296-CD74HC153M-ND | € 1,17000 | Similar |
| CD74HC153M96 | Texas Instruments | 21 884 | 296-31568-1-ND | € 0,74000 | Similar |
| MC74HC153ADG | onsemi | 108 | MC74HC153ADG-ND | € 0,24292 | Similar |
| SN74HC153D | Rochester Electronics, LLC | 79 758 | 2156-SN74HC153D-ND | € 0,80530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25800 | € 2,58 |
| 25 | € 0,22960 | € 5,74 |
| 100 | € 0,19900 | € 19,90 |
| 250 | € 0,18436 | € 46,09 |
| 500 | € 0,17552 | € 87,76 |
| 1 000 | € 0,16856 | € 168,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16966 | € 424,15 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |

