
74HC11D,652 | |
|---|---|
DigiKey Part Number | 1727-3224-ND |
Manufacturer | |
Manufacturer Product Number | 74HC11D,652 |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC11D,652 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC11D,653 | Nexperia USA Inc. | 1 900 | 1727-6310-1-ND | € 0,20000 | Parametric Equivalent |
| 74HC11D-Q100J | Nexperia USA Inc. | 2 996 | 1727-8389-1-ND | € 0,37000 | Parametric Equivalent |
| SN74HC11D | Rochester Electronics, LLC | 45 590 | 2156-SN74HC11D-ND | € 0,75641 | Similar |
| SN74HC11DR | Texas Instruments | 56 938 | 296-14830-1-ND | € 0,41000 | Similar |
| SN74HC11DT | Texas Instruments | 10 144 | 296-SN74HC11DTCT-ND | € 0,84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |