
74CBTLVD3245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-1862-2-ND - Tape & Reel (TR) 1727-1862-1-ND - Cut Tape (CT) 1727-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLVD3245BQ,115 |
Description | IC BUS SWITCH 8 X 1:1 20-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,38600 | € 3,86 |
| 25 | € 0,34600 | € 8,65 |
| 100 | € 0,30220 | € 30,22 |
| 250 | € 0,28124 | € 70,31 |
| 500 | € 0,26862 | € 134,31 |
| 1 000 | € 0,26321 | € 263,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24537 | € 736,11 |
| 6 000 | € 0,23909 | € 1 434,54 |
| 9 000 | € 0,23594 | € 2 123,46 |
| 15 000 | € 0,23245 | € 3 486,75 |
| 21 000 | € 0,23042 | € 4 838,82 |
| 30 000 | € 0,22846 | € 6 853,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |
