
74CBTLV3257DS,118 | |
|---|---|
DigiKey Part Number | 1727-4408-2-ND - Tape & Reel (TR) 1727-4408-1-ND - Cut Tape (CT) 1727-4408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257DS,118 |
Description | IC MUX/DEMUX 4 X 1:2 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 1:2 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,30000 | € 3,00 |
| 25 | € 0,26880 | € 6,72 |
| 100 | € 0,23350 | € 23,35 |
| 250 | € 0,21668 | € 54,17 |
| 500 | € 0,20652 | € 103,26 |
| 1 000 | € 0,19987 | € 199,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,18937 | € 473,43 |
| 5 000 | € 0,18406 | € 920,30 |
| 7 500 | € 0,18140 | € 1 360,50 |
| 12 500 | € 0,17845 | € 2 230,62 |
| 17 500 | € 0,17673 | € 3 092,78 |
| 25 000 | € 0,17507 | € 4 376,75 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |

