
74AVCH2T45GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AVCH2T45GS,115TR-ND - Tape & Reel (TR) 1727-74AVCH2T45GS,115CT-ND - Cut Tape (CT) 1727-74AVCH2T45GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH2T45GS,115 |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16040 | € 4,01 |
| 100 | € 0,13790 | € 13,79 |
| 250 | € 0,12724 | € 31,81 |
| 500 | € 0,12076 | € 60,38 |
| 1 000 | € 0,11545 | € 115,45 |
| 2 500 | € 0,11377 | € 284,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,11452 | € 572,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |