
74AVCH1T45GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AVCH1T45GN,132TR-ND - Tape & Reel (TR) 1727-74AVCH1T45GN,132CT-ND - Cut Tape (CT) 1727-74AVCH1T45GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVCH1T45GN,132 |
Description | IC XLTR VL BIDIR 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Voltage - VCCB 0.8 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON (0.9x1) |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25700 | € 2,57 |
| 25 | € 0,22920 | € 5,73 |
| 100 | € 0,19840 | € 19,84 |
| 250 | € 0,18380 | € 45,95 |
| 500 | € 0,17500 | € 87,50 |
| 1 000 | € 0,16804 | € 168,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16914 | € 845,70 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |