
74AUP2GU04GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2GU04GM,115TR-ND - Tape & Reel (TR) 1727-74AUP2GU04GM,115CT-ND - Cut Tape (CT) 1727-74AUP2GU04GM,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2GU04GM,115 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 2 | Package / Case 6-XFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,13000 | € 3,25 |
| 100 | € 0,11130 | € 11,13 |
| 250 | € 0,10240 | € 25,60 |
| 500 | € 0,09702 | € 48,51 |
| 1 000 | € 0,09261 | € 92,61 |
| 2 500 | € 0,09038 | € 225,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08513 | € 425,65 |
| 10 000 | € 0,08282 | € 828,20 |
| 15 000 | € 0,08166 | € 1 224,90 |
| 25 000 | € 0,08037 | € 2 009,25 |
| 35 000 | € 0,07962 | € 2 786,70 |
| 50 000 | € 0,07890 | € 3 945,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |